2147612101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147612103

DigiKey Part Number
900-2147612103-ND
Manufacturer
Manufacturer Product Number
2147612103
Description
MICROFIT 3.0 F-S 225MM 22AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147612103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 005 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1020,25000 Kč202,50 Kč
2518,97880 Kč474,47 Kč
5018,06940 Kč903,47 Kč
10017,20840 Kč1 720,84 Kč
30015,92223 Kč4 776,67 Kč
50015,35850 Kč7 679,25 Kč
1 00014,62512 Kč14 625,12 Kč
2 50013,70953 Kč34 273,83 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč

Other Suppliers on DigiKey

1 005In Stock
Ships from WEC