3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162921032

DigiKey Part Number
900-2162921032-ND
Manufacturer
Manufacturer Product Number
2162921032
Description
STANDARD .093 3 CIRCUIT P TO P 3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162921032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.264" (6.70mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1076,95800 Kč769,58 Kč
2572,14080 Kč1 803,52 Kč
5068,68860 Kč3 434,43 Kč
10065,40880 Kč6 540,88 Kč
25061,31416 Kč15 328,54 Kč
50058,38830 Kč29 194,15 Kč
1 00055,60291 Kč55 602,91 Kč
2 50052,12560 Kč130 314,00 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč

Other Suppliers on DigiKey

195In Stock
Ships from WEC