
R47110212 | |
|---|---|
DigiKey Part Number | 2128-R47110212-ND |
Manufacturer | |
Manufacturer Product Number | R47110212 |
Description | BIT HOLDER 1/4 X 3/8 HEX. MAGN. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Bit, Insert 3/8" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | 3/8" | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,38000 Kč | 336,38 Kč |
| Unit Price without VAT: | 336,38000 Kč |
|---|---|
| Unit Price with VAT: | 407,01980 Kč |









