


2147571102 | |
|---|---|
DigiKey Part Number | 900-2147571102-ND |
Manufacturer | |
Manufacturer Product Number | 2147571102 |
Description | MICRO-FIT3.0 P-P 10 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147571102 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,99300 Kč | 1 079,93 Kč |
| 25 | 101,22720 Kč | 2 530,68 Kč |
| 50 | 96,38920 Kč | 4 819,46 Kč |
| 100 | 91,78650 Kč | 9 178,65 Kč |
| 250 | 86,04056 Kč | 21 510,14 Kč |
| 500 | 81,93546 Kč | 40 967,73 Kč |
| 1 000 | 78,02794 Kč | 78 027,94 Kč |
| 2 500 | 73,14855 Kč | 182 871,38 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |










