
8212J/2H4P | |
|---|---|
DigiKey Part Number | 381-3323-ND |
Manufacturer | |
Manufacturer Product Number | 8212J/2H4P |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 130.7 CFM (3.66m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 130.7 CFM (3.66m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 71.0dB(A) | |
Power (Watts) | 39 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 564,49000 Kč | 2 564,49 Kč |
| 10 | 2 038,78000 Kč | 20 387,80 Kč |
| 36 | 1 782,43278 Kč | 64 167,58 Kč |
| 72 | 1 769,60639 Kč | 127 411,66 Kč |
| Unit Price without VAT: | 2 564,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 103,03290 Kč |





















