


2147561101 | |
|---|---|
DigiKey Part Number | 900-2147561101-ND |
Manufacturer | |
Manufacturer Product Number | 2147561101 |
Description | MICRO-FIT3.0 R-S 10 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147561101 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 Kč | 110,93 Kč |
| 10 | 94,26400 Kč | 942,64 Kč |
| 25 | 88,35280 Kč | 2 208,82 Kč |
| 50 | 84,13100 Kč | 4 206,55 Kč |
| 100 | 80,11320 Kč | 8 011,32 Kč |
| 250 | 75,09844 Kč | 18 774,61 Kč |
| 500 | 71,51532 Kč | 35 757,66 Kč |
| 1 000 | 68,10458 Kč | 68 104,58 Kč |
| 2 500 | 63,84606 Kč | 159 615,15 Kč |
| Unit Price without VAT: | 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 134,22530 Kč |










