
0391002112 | |
|---|---|
DigiKey Part Number | WM20072-ND |
Manufacturer | |
Manufacturer Product Number | 0391002112 |
Description | CONN TERM STRIP 12CIRC 0.394" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002112 Models |
Category | Wire Gauge 10-18 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 133,00100 Kč | 1 330,01 Kč |
| 25 | 117,28640 Kč | 2 932,16 Kč |
| 50 | 107,70300 Kč | 5 385,15 Kč |
| 100 | 99,91060 Kč | 9 991,06 Kč |
| 250 | 91,93848 Kč | 22 984,62 Kč |
| 500 | 87,35882 Kč | 43 679,41 Kč |
| 1 000 | 83,77572 Kč | 83 775,72 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |










