


2147551101 | |
|---|---|
DigiKey Part Number | 900-2147551101-ND |
Manufacturer | |
Manufacturer Product Number | 2147551101 |
Description | MICRO-FIT3.0 R-R 10 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147551101 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 109,75700 Kč | 1 097,57 Kč |
| 25 | 102,88200 Kč | 2 572,05 Kč |
| 50 | 97,96820 Kč | 4 898,41 Kč |
| 100 | 93,28990 Kč | 9 328,99 Kč |
| 250 | 87,44996 Kč | 21 862,49 Kč |
| 500 | 83,27722 Kč | 41 638,61 Kč |
| 1 000 | 79,30609 Kč | 79 306,09 Kč |
| 2 500 | 74,34686 Kč | 185 867,15 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |









