
2145252051 | |
|---|---|
cms-digikey-product-number | 900-2145252051-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2145252051 |
cms-description | 1.25MLP SINGLE WTW PLUG HSG 5CKT |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 5 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 2145252051 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 12 000 | 5,33132 Kč | 63 975,84 Kč |
| Unit Price without VAT: | 5,33132 Kč |
|---|---|
| Unit Price with VAT: | 6,45090 Kč |






