
2132260610 | |
|---|---|
DigiKey Part Number | 900-2132260610TR-ND - Tape & Reel (TR) 900-2132260610CT-ND - Cut Tape (CT) 900-2132260610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132260610 |
Description | CONN RECPT R/A SMC 6 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132260610 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,33700 Kč | 233,37 Kč |
| 25 | 21,86480 Kč | 546,62 Kč |
| 50 | 20,82220 Kč | 1 041,11 Kč |
| 100 | 19,82730 Kč | 1 982,73 Kč |
| 250 | 18,58392 Kč | 4 645,98 Kč |
| 500 | 17,69630 Kč | 8 848,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,46963 Kč | 15 469,63 Kč |
| 2 000 | 14,73150 Kč | 29 463,00 Kč |
| 3 000 | 14,31609 Kč | 42 948,27 Kč |
| 5 000 | 13,80973 Kč | 69 048,65 Kč |
| 7 000 | 13,48602 Kč | 94 402,14 Kč |
| 10 000 | 13,15117 Kč | 131 511,70 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |











