Socket Contact Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130291100

DigiKey Part Number
900-2130291100-ND
Manufacturer
Manufacturer Product Number
2130291100
Description
CRIMP TERM 1.5 #26-28 L AU0.1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78 985
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,59100 Kč35,91 Kč
253,37640 Kč84,41 Kč
503,21260 Kč160,63 Kč
1003,05940 Kč305,94 Kč
2502,86664 Kč716,66 Kč
5002,72932 Kč1 364,66 Kč
1 0002,59871 Kč2 598,71 Kč
3 0002,40469 Kč7 214,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč