2121955018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2121955018

DigiKey Part Number
900-2121955018TR-ND - Tape & Reel (TR)
900-2121955018CT-ND - Cut Tape (CT)
900-2121955018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2121955018
Description
3.4MM SMT W/FLOAT TOP MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2121955018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1267,67000 Kč267,67 Kč
10227,48400 Kč2 274,84 Kč
25213,23240 Kč5 330,81 Kč
50203,05500 Kč10 152,75 Kč
100196,73520 Kč19 673,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200157,33835 Kč31 467,67 Kč
400149,83488 Kč59 933,95 Kč
600145,61282 Kč87 367,69 Kč
1 000140,46481 Kč140 464,81 Kč
1 400137,17477 Kč192 044,68 Kč
Manufacturers Standard Package
Unit Price without VAT:267,67000 Kč
Unit Price with VAT:323,88070 Kč