
2111760080 | |
|---|---|
DigiKey Part Number | 900-2111760080TR-ND - Tape & Reel (TR) 900-2111760080CT-ND - Cut Tape (CT) 900-2111760080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2111760080 |
Description | 0.35 B/B PLUG EMBSTP PKG 4+4CKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,36800 Kč | 73,68 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 50 | 6,38660 Kč | 319,33 Kč |
| 100 | 6,00560 Kč | 600,56 Kč |
| 250 | 5,53700 Kč | 1 384,25 Kč |
| 500 | 5,20650 Kč | 2 603,25 Kč |
| 1 000 | 4,89623 Kč | 4 896,23 Kč |
| 2 500 | 4,51413 Kč | 11 285,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,58646 Kč | 38 796,90 Kč |
| 30 000 | 2,46306 Kč | 73 891,80 Kč |
| 45 000 | 2,39365 Kč | 107 714,25 Kč |
| 75 000 | 2,30900 Kč | 173 175,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |











