
2092080003 | |
|---|---|
DigiKey Part Number | 900-2092080003-ND |
Manufacturer | |
Manufacturer Product Number | 2092080003 |
Description | HEADER ASSEMBLY FOR L1NK 300 - 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2092080003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.124" (3.15mm) | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 Kč | 8,71 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 174 | 6,02431 Kč | 1 048,23 Kč |
| 522 | 5,57462 Kč | 2 909,95 Kč |
| 1 044 | 5,30823 Kč | 5 541,79 Kč |
| 5 046 | 4,74962 Kč | 23 966,58 Kč |
| 10 092 | 4,52300 Kč | 45 646,12 Kč |
| Unit Price without VAT: | 8,71000 Kč |
|---|---|
| Unit Price with VAT: | 10,53910 Kč |









