2160111021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160111023

DigiKey Part Number
900-2160111023-ND
Manufacturer
Manufacturer Product Number
2160111023
Description
SUPER SABER RS 600MM 2CKT SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2160111023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.295" (7.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1326,91000 Kč326,91 Kč
10277,83900 Kč2 778,39 Kč
30257,10467 Kč7 713,14 Kč
50247,99840 Kč12 399,92 Kč
100236,16630 Kč23 616,63 Kč
250221,39212 Kč55 348,03 Kč
500210,83638 Kč105 418,19 Kč
1 000200,78732 Kč200 787,32 Kč
Manufacturers Standard Package
Unit Price without VAT:326,91000 Kč
Unit Price with VAT:395,56110 Kč