Male Insert without Contacts 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 10+Ground Position Crimp
10182002

10182002

DigiKey Part Number
2181-10182002-ND
Manufacturer
Manufacturer Product Number
10182002
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 10+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
10+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,03000 Kč333,03 Kč
10283,01100 Kč2 830,11 Kč
30261,88700 Kč7 856,61 Kč
50252,61440 Kč12 630,72 Kč
100240,56150 Kč24 056,15 Kč
250225,51180 Kč56 377,95 Kč
500214,76040 Kč107 380,20 Kč
1 000204,52388 Kč204 523,88 Kč
Manufacturers Standard Package
Unit Price without VAT:333,03000 Kč
Unit Price with VAT:402,96630 Kč