
PXG-M15-48WD15 | |
|---|---|
DigiKey Part Number | 285-PXG-M15-48WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXG-M15-48WD15 |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXG-M15-48WD15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 904,94000 Kč | 1 904,94 Kč |
| 10 | 1 804,08500 Kč | 18 040,85 Kč |
| 25 | 1 765,38600 Kč | 44 134,65 Kč |
| 50 | 1 736,61440 Kč | 86 830,72 Kč |
| 100 | 1 708,28390 Kč | 170 828,39 Kč |
| Unit Price without VAT: | 1 904,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 304,97740 Kč |











