3 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092090003

DigiKey Part Number
900-2092090003-ND
Manufacturer
Manufacturer Product Number
2092090003
Description
CONN RCPT HSG 3POS 3.00MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2092090003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436450310Molex4 535WM26394-ND7,37000 KčParametric Equivalent
DMT-1A-03Adam Tech4 4752057-DMT-1A-03-ND8,19000 KčParametric Equivalent
In-Stock: 5 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,54300 Kč55,43 Kč
255,18240 Kč129,56 Kč
504,93880 Kč246,94 Kč
1004,70150 Kč470,15 Kč
2504,40540 Kč1 101,35 Kč
5004,19498 Kč2 097,49 Kč
1 0003,99445 Kč3 994,45 Kč
2 5003,74420 Kč9 360,50 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč