
2079019100 | |
|---|---|
DigiKey Part Number | 900-2079019100-ND |
Manufacturer | |
Manufacturer Product Number | 2079019100 |
Description | 600-6000MHZ AUTO FLEXIBLE ANTENN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2079019100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.25GHz, 4.5GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.5GHz ~ 3GHz, 3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -5dB, -3dB | |
Gain | 2.6dBi, 4.9dBi, 5.4dBi | |
Features | Cable - 100mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,34400 Kč | 273,44 Kč |
| 40 | 23,82850 Kč | 953,14 Kč |
| 120 | 21,86742 Kč | 2 624,09 Kč |
| 280 | 20,71621 Kč | 5 800,54 Kč |
| 520 | 20,03271 Kč | 10 417,01 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |






