


2079010200 | |
|---|---|
DigiKey Part Number | 900-2079010200-ND |
Manufacturer | |
Manufacturer Product Number | 2079010200 |
Description | 600-6000MHZ FLEXIBLE ANTENNA 200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch I-PEX MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2079010200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.25GHz, 4.5GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.5GHz ~ 3GHz, 3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -5dB, -3dB | |
Gain | 2.4dBi, 4.6dBi, 5dBi | |
Features | Cable - 200mm | |
Termination | I-PEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.16mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 Kč | 171,14 Kč |
| 10 | 132,63600 Kč | 1 326,36 Kč |
| 25 | 122,99920 Kč | 3 074,98 Kč |
| 100 | 112,40070 Kč | 11 240,07 Kč |
| 250 | 107,34996 Kč | 26 837,49 Kč |
| 500 | 104,30528 Kč | 52 152,64 Kč |
| 1 200 | 101,21788 Kč | 121 461,46 Kč |
| Unit Price without VAT: | 171,14000 Kč |
|---|---|
| Unit Price with VAT: | 207,07940 Kč |



