




2079010100 | |
|---|---|
DigiKey Part Number | WM25290-ND |
Manufacturer | |
Manufacturer Product Number | 2079010100 |
Description | 600-6000MHZ FLEXIBLE ANTENNA 100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2079010100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.25GHz, 4.5GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.5GHz ~ 3GHz, 3GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -3dB, -5dB, -5dB | |
Gain | 2.6dBi, 4.9dBi, 5.4dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,77000 Kč | 151,77 Kč |
| 10 | 117,05900 Kč | 1 170,59 Kč |
| 25 | 108,39080 Kč | 2 709,77 Kč |
| 100 | 98,86970 Kč | 9 886,97 Kč |
| 250 | 94,32928 Kč | 23 582,32 Kč |
| 500 | 91,59276 Kč | 45 796,38 Kč |
| 1 600 | 88,04531 Kč | 140 872,50 Kč |
| Unit Price without VAT: | 151,77000 Kč |
|---|---|
| Unit Price with VAT: | 183,64170 Kč |











