
2196781023 | |
|---|---|
DigiKey Part Number | 900-2196781023-ND |
Manufacturer | |
Manufacturer Product Number | 2196781023 |
Description | MICRO LATCH 2.0 R-R 2CKT 300MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2196781023 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Cable 0.079" (2.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,03600 Kč | 470,36 Kč |
| 25 | 44,07920 Kč | 1 101,98 Kč |
| 50 | 41,97500 Kč | 2 098,75 Kč |
| 100 | 39,96760 Kč | 3 996,76 Kč |
| 250 | 37,46380 Kč | 9 365,95 Kč |
| 500 | 35,67560 Kč | 17 837,80 Kč |
| 1 000 | 33,97308 Kč | 33 973,08 Kč |
| 2 500 | 31,84742 Kč | 79 618,55 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











