
2196781053 | |
|---|---|
DigiKey Part Number | 900-2196781053-ND |
Manufacturer | |
Manufacturer Product Number | 2196781053 |
Description | MICRO LATCH 2.0 R-R 5CKT 300MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2196781053 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Cable 0.079" (2.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 5 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,22300 Kč | 762,23 Kč |
| 25 | 71,44360 Kč | 1 786,09 Kč |
| 50 | 68,03360 Kč | 3 401,68 Kč |
| 100 | 64,78300 Kč | 6 478,30 Kč |
| 250 | 60,72536 Kč | 15 181,34 Kč |
| 500 | 57,82766 Kč | 28 913,83 Kč |
| 1 000 | 55,06914 Kč | 55 069,14 Kč |
| 2 500 | 51,62468 Kč | 129 061,70 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |



