2 Position Rectangular Housing Connector Receptacle Black 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077820012

DigiKey Part Number
900-2077820012-ND
Manufacturer
Manufacturer Product Number
2077820012
Description
SQUBA 3.6 RECEPT ASSY 2CKT UL123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077820002Molex1 885WM27005-ND53,96000 KčParametric Equivalent
2077820102Molex723900-2077820102-ND47,46000 KčParametric Equivalent
2077820112Molex1 439900-2077820112-ND47,25000 KčParametric Equivalent
2077820212Molex1 410900-2077820212-ND47,25000 KčParametric Equivalent
2077820312Molex1 304900-2077820312-ND48,30000 KčParametric Equivalent
In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1039,32900 Kč393,29 Kč
2536,86400 Kč921,60 Kč
5035,10440 Kč1 755,22 Kč
10033,42670 Kč3 342,67 Kč
25031,33236 Kč7 833,09 Kč
50029,83648 Kč14 918,24 Kč
1 44027,69126 Kč39 875,41 Kč
2 88026,37050 Kč75 947,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč