
2077770003 | |
|---|---|
DigiKey Part Number | 900-2077770003TR-ND - Tape & Reel (TR) 900-2077770003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077770003 |
Description | RCPT TERMINAL SQUBA 3.6 18-20 AW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 50 | 1,87300 Kč | 93,65 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 250 | 1,67228 Kč | 418,07 Kč |
| 500 | 1,59248 Kč | 796,24 Kč |
| 1 000 | 1,51627 Kč | 1 516,27 Kč |
| 2 500 | 1,42123 Kč | 3 553,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,26843 Kč | 38 052,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



