Pin Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077760003

DigiKey Part Number
900-2077760003TR-ND - Tape & Reel (TR)
900-2077760003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2077760003
Description
PLUG TERMINAL SQUBA 3.6 18-20 AW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 820
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,97400 Kč19,74 Kč
251,84800 Kč46,20 Kč
501,75960 Kč87,98 Kč
1001,67560 Kč167,56 Kč
2501,56980 Kč392,45 Kč
5001,49506 Kč747,53 Kč
1 0001,42345 Kč1 423,45 Kč
2 5001,33421 Kč3 335,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,11949 Kč33 584,70 Kč
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč