2 Rectangular Connectors - Housings Plug Black 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077780012

DigiKey Part Number
900-2077780012-ND
Manufacturer
Manufacturer Product Number
2077780012
Description
PLUG ASSY 2CKT SQUBA 3.6 UL1230
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077780012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 391
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1034,94100 Kč349,41 Kč
2532,74000 Kč818,50 Kč
5031,17360 Kč1 558,68 Kč
10029,68490 Kč2 968,49 Kč
25027,82572 Kč6 956,43 Kč
50026,49696 Kč13 248,48 Kč
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč