

2077760001 | |
|---|---|
DigiKey Part Number | WM27007TR-ND - Tape & Reel (TR) WM27007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077760001 |
Description | CONN MALE 16AWG SQUBA 3.6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,20800 Kč | 22,08 Kč |
| 25 | 2,07480 Kč | 51,87 Kč |
| 50 | 1,97460 Kč | 98,73 Kč |
| 100 | 1,88090 Kč | 188,09 Kč |
| 250 | 1,76304 Kč | 440,76 Kč |
| 500 | 1,67890 Kč | 839,45 Kč |
| 1 000 | 1,59849 Kč | 1 598,49 Kč |
| 2 500 | 1,49818 Kč | 3 745,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20518 Kč | 6 025,90 Kč |
| 10 000 | 1,14761 Kč | 11 476,10 Kč |
| 15 000 | 1,11522 Kč | 16 728,30 Kč |
| 25 000 | 1,07573 Kč | 26 893,25 Kč |
| 35 000 | 1,05049 Kč | 36 767,15 Kč |
| 50 000 | 1,02439 Kč | 51 219,50 Kč |
| 125 000 | 0,96029 Kč | 120 036,25 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |











