Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 3.0' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025030

DigiKey Part Number
5680-2076025030-ND
Manufacturer
Manufacturer Product Number
2076025030
Description
GROUND BRAID FLAT 1" X 3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 3.0' (0.91m)
Datasheet
 Datasheet
EDA/CAD Models
2076025030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tin Plated
Size, Supplied
1.000" (25.40mm) - Width
Thickness
-
Wire Gauge - Ends
-
Length
3.0' (0.91m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 278,84000 Kč1 278,84 Kč
21 176,13000 Kč2 352,26 Kč
31 119,90667 Kč3 359,72 Kč
51 052,93200 Kč5 264,66 Kč
71 011,02714 Kč7 077,19 Kč
10968,41900 Kč9 684,19 Kč
25872,48440 Kč21 812,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 278,84000 Kč
Unit Price with VAT:1 547,39640 Kč