Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 2.0' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025029

DigiKey Part Number
5680-2076025029-ND
Manufacturer
Manufacturer Product Number
2076025029
Description
GROUND BRAID FLAT 1" X 2'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 2.0' (0.61m)
Datasheet
 Datasheet
EDA/CAD Models
2076025029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tin Plated
Size, Supplied
1.000" (25.40mm) - Width
Thickness
-
Wire Gauge - Ends
-
Length
2.0' (0.61m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 106,80000 Kč1 106,80 Kč
21 017,88000 Kč2 035,76 Kč
3969,26667 Kč2 907,80 Kč
5911,27200 Kč4 556,36 Kč
7874,98714 Kč6 124,91 Kč
10838,11400 Kč8 381,14 Kč
25750,36760 Kč18 759,19 Kč
50736,76100 Kč36 838,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,80000 Kč
Unit Price with VAT:1 339,22800 Kč