Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2065230023 | |
|---|---|
DigiKey Part Number | 900-2065230023-ND |
Manufacturer | |
Manufacturer Product Number | 2065230023 |
Description | MINI50 GEN II 2CKT RCPT DARK GRA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070200 | Molex | 30 192 | WM5981-ND | 2,71000 Kč | Parametric Equivalent |
| 0513820200 | Molex | 154 | WM4388-ND | 4,17000 Kč | Parametric Equivalent |
| 1511000002 | Molex | 8 587 | 1511000002-ND | 8,55000 Kč | Parametric Equivalent |
| 2012002020 | Molex | 0 | 900-2012002020-ND | 4,13352 Kč | Parametric Equivalent |
| 2012002021 | Molex | 0 | 900-2012002021-ND | 1,40637 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,15417 Kč | 57 233,36 Kč |
| Unit Price without VAT: | 7,15417 Kč |
|---|---|
| Unit Price with VAT: | 8,65655 Kč |












