Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002024 | |
|---|---|
DigiKey Part Number | 900-2012002024-ND |
Manufacturer | |
Manufacturer Product Number | 2012002024 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002024 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070200 | Molex | 30 192 | WM5981-ND | 2,71000 Kč | Parametric Equivalent |
| 0513820200 | Molex | 154 | WM4388-ND | 4,17000 Kč | Parametric Equivalent |
| 1511000002 | Molex | 8 587 | 1511000002-ND | 8,55000 Kč | Parametric Equivalent |
| 2012002020 | Molex | 0 | 900-2012002020-ND | 4,13352 Kč | Parametric Equivalent |
| 2012002021 | Molex | 0 | 900-2012002021-ND | 1,40637 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 400 | 1,66831 Kč | 24 023,66 Kč |
| Unit Price without VAT: | 1,66831 Kč |
|---|---|
| Unit Price with VAT: | 2,01866 Kč |











