00(2)R-JWPF-VSLE-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05105 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05105 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,05105 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 148 299
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,04328 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 37 681
Unit Price: 0,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 57 580
Unit Price: 0,22000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 982
Unit Price: 0,17000 Kč

Parametric Equivalent


Molex
In Stock: 8 863
Unit Price: 0,35000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,16138 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,05731 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,07490 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,06628 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,06799 Kč
Datasheet
Image for 00(2)R-JWPF-VSLE-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00(2)R-JWPF-VSLE-S

DigiKey Part Number
455-00(2)R-JWPF-VSLE-S-ND
Manufacturer
Manufacturer Product Number
00(2)R-JWPF-VSLE-S
Description
JWPF RECEPTACLE HOUSING ASSEMBLY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00023,77121 Kč23 771,21 Kč
Manufacturers Standard Package
Unit Price without VAT:23,77121 Kč
Unit Price with VAT:28,76316 Kč