PAP-02V-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 23,77121 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,26135 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,26135 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 147 719
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,06922 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 37 521
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 57 580
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 896
Unit Price: 4,20000 Kč

Parametric Equivalent


Molex
In Stock: 8 863
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,98724 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,41598 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,85062 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,63758 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,67971 Kč
Datasheet
Image for PAP-02V-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAP-02V-M

DigiKey Part Number
455-PAP-02V-M-ND
Manufacturer
Manufacturer Product Number
PAP-02V-M
Description
HOUSING PA FAMILY (STRD/USE SPHD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,26135 Kč1 261,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,26135 Kč
Unit Price with VAT:1,52623 Kč