2065230021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 30 192
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 154
Unit Price: 4,17000 Kč

Parametric Equivalent


Molex
In Stock: 8 587
Unit Price: 8,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,13352 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,40637 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,83806 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,62647 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,66831 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,15417 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,15417 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,85002 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,37137 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 26,60828 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 53 369
Unit Price: 5,21000 Kč
Datasheet
New at DigiKey
2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065230021

DigiKey Part Number
900-2065230021-ND
Manufacturer
Manufacturer Product Number
2065230021
Description
MINI50 GEN II 2CKT RCPT BLACK PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355070200Molex30 192WM5981-ND2,71000 KčParametric Equivalent
0513820200Molex154WM4388-ND4,17000 KčParametric Equivalent
1511000002Molex8 5871511000002-ND8,55000 KčParametric Equivalent
2012002020Molex0900-2012002020-ND4,13352 KčParametric Equivalent
2012002021Molex0900-2012002021-ND1,40637 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0006,85002 Kč54 800,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6,85002 Kč
Unit Price with VAT:8,28852 Kč