RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
2065130001_View 2
Molex Antenna Solutions

2065130001

DigiKey Part Number
WM22520TR-ND - Tape & Reel (TR)
WM22520CT-ND - Cut Tape (CT)
WM22520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2065130001
Description
RF ANT 2.4GHZ CER PATCH SLDR SMD
Customer Reference
Detailed Description
RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Return Loss
-6dB
Manufacturer
Molex
Gain
3.6dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2 W
Part Status
Not For New Designs
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
0.157" (4.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
General Purpose
Antenna Type
Ceramic Patch
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0479480001Molex25 413WM4893CT-ND39,48000 KčMFR Recommended
2108832-1TE Connectivity AMP Connectors3 09817-2108832-1CT-ND22,89000 KčSimilar
PA.11Taoglas Limited847931-1142-1-ND106,46000 KčSimilar
YC0009AAQuectel1 3012958-YC0009AACT-ND22,68000 KčSimilar
In-Stock: 1 205
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1013,96400 Kč139,64 Kč
2512,59040 Kč314,76 Kč
10011,07850 Kč1 107,85 Kč
25010,35536 Kč2 588,84 Kč
5009,91988 Kč4 959,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8009,67996 Kč17 423,93 Kč
3 6009,41994 Kč33 911,78 Kč
5 4009,28963 Kč50 164,00 Kč
9 0009,14533 Kč82 307,97 Kč
12 6009,06099 Kč114 168,47 Kč
18 0008,97984 Kč161 637,12 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč