


PA.11 | |
|---|---|
DigiKey Part Number | 931-1142-2-ND - Tape & Reel (TR) 931-1142-1-ND - Cut Tape (CT) 931-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.11 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.118" (3.00mm) |
Frequency Range 2.4GHz ~ 2.484GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA.12 | Taoglas Limited | 1 000 | 931-1143-1-ND | 100,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 81,03100 Kč | 810,31 Kč |
| 25 | 74,68560 Kč | 1 867,14 Kč |
| 100 | 67,69760 Kč | 6 769,76 Kč |
| 250 | 64,36644 Kč | 16 091,61 Kč |
| 500 | 63,94436 Kč | 31 972,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,42449 Kč | 57 424,49 Kč |
| 2 000 | 56,12493 Kč | 112 249,86 Kč |
| 3 000 | 55,47441 Kč | 166 423,23 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |



