2108832-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2108832-1
GNSS Ceramic Antennas | First Look
Antennas: The Heart of Conneted Cars

2108832-1

DigiKey Part Number
17-2108832-1TR-ND - Tape & Reel (TR)
17-2108832-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108832-1
Description
CHIP ANT., SMD, BT/WI-FI 2.4GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2108832-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.8
Return Loss
-
Gain
1.8dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,54500 Kč165,45 Kč
2514,95400 Kč373,85 Kč
10013,19840 Kč1 319,84 Kč
25012,36056 Kč3 090,14 Kč
50011,92104 Kč5 960,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,50256 Kč18 756,40 Kč
5 0007,31104 Kč36 555,20 Kč
7 5007,21515 Kč54 113,62 Kč
12 5007,10889 Kč88 861,12 Kč
17 5007,04684 Kč123 319,70 Kč
25 0006,98712 Kč174 678,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč