


PA.12 | |
|---|---|
DigiKey Part Number | 931-1143-2-ND - Tape & Reel (TR) 931-1143-1-ND - Cut Tape (CT) 931-PA.12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.12 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA.12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 25 | 70,17520 Kč | 1 754,38 Kč |
| 100 | 63,54830 Kč | 6 354,83 Kč |
| 250 | 60,38856 Kč | 15 097,14 Kč |
| 500 | 59,84976 Kč | 29 924,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,53187 Kč | 56 531,87 Kč |
| 2 000 | 55,24879 Kč | 110 497,58 Kč |
| 3 000 | 54,60663 Kč | 163 819,89 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |


