RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

0479480001

DigiKey Part Number
WM4893TR-ND - Tape & Reel (TR)
WM4893CT-ND - Cut Tape (CT)
WM4893DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0479480001
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0479480001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Molex
Return Loss
-9dB
Series
Gain
3dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2 W
Part Status
Active
Termination
Solder
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
0.157" (4.00mm)
Frequency (Center/Band)
2.4GHz
Applications
Bluetooth, WLAN, Zigbee™
Frequency Range
2.4GHz ~ 2.483.5GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2108832-1TE Connectivity AMP Connectors3 09817-2108832-1CT-ND22,89000 KčSimilar
PA.11Taoglas Limited847931-1142-1-ND106,46000 KčSimilar
In-Stock: 25 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1029,01900 Kč290,19 Kč
2526,40720 Kč660,18 Kč
10023,54720 Kč2 354,72 Kč
25022,18144 Kč5 545,36 Kč
50021,98574 Kč10 992,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80021,00873 Kč37 815,71 Kč
3 60020,51703 Kč73 861,31 Kč
5 40020,27085 Kč109 462,59 Kč
9 00019,99798 Kč179 981,82 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč