RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Surface Mount
GNSS Ceramic Antennas | First Look
Antennas: The Heart of Conneted Cars

2108832-1

DigiKey Part Number
17-2108832-1TR-ND - Tape & Reel (TR)
17-2108832-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108832-1
Description
CHIP ANT., SMD, BT/WI-FI 2.4GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2108832-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.8
Return Loss
-
Gain
1.8dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,50400 Kč165,04 Kč
2514,91680 Kč372,92 Kč
10013,16570 Kč1 316,57 Kč
25012,33004 Kč3 082,51 Kč
50011,89158 Kč5 945,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,19300 Kč20 482,50 Kč
5 0007,98390 Kč39 919,50 Kč
7 5007,87921 Kč59 094,07 Kč
12 5007,76315 Kč97 039,38 Kč
17 5007,69533 Kč134 668,27 Kč
25 0007,63018 Kč190 754,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč