Socket Contact Gold 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064600012

DigiKey Part Number
900-2064600012TR-ND - Tape & Reel (TR)
900-2064600012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2064600012
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,68300 Kč46,83 Kč
254,37600 Kč109,40 Kč
504,17020 Kč208,51 Kč
1003,96860 Kč396,86 Kč
2503,72084 Kč930,21 Kč
5003,54236 Kč1 771,18 Kč
1 0003,37312 Kč3 373,12 Kč
2 5003,16180 Kč7 904,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0003,09453 Kč37 134,36 Kč
24 0002,94690 Kč70 725,60 Kč
36 0002,86384 Kč103 098,24 Kč
60 0002,76255 Kč165 753,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč