
2059710073 | |
|---|---|
DigiKey Part Number | 900-2059710073TR-ND - Tape & Reel (TR) 900-2059710073CT-ND - Cut Tape (CT) 900-2059710073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059710073 |
Description | M-ONE 2.0 ST ASSY 7CKT ETP BK CV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059710073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 100 | 27,16930 Kč | 2 716,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,82554 Kč | 10 912,77 Kč |
| 1 000 | 20,78386 Kč | 20 783,86 Kč |
| 1 500 | 20,19789 Kč | 30 296,84 Kč |
| 2 500 | 19,48321 Kč | 48 708,03 Kč |
| 3 500 | 19,02655 Kč | 66 592,93 Kč |
| 5 000 | 18,55410 Kč | 92 770,50 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |












