




2042261001 | |
|---|---|
DigiKey Part Number | WM17843TR-ND - Tape & Reel (TR) WM17843CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2042261001 |
Description | CONN PIN 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 2,17960 Kč | 108,98 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 250 | 1,94440 Kč | 486,10 Kč |
| 500 | 1,85160 Kč | 925,80 Kč |
| 1 000 | 1,76299 Kč | 1 762,99 Kč |
| 2 500 | 1,65238 Kč | 4 130,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,55642 Kč | 21 789,88 Kč |
| 28 000 | 1,48212 Kč | 41 499,36 Kč |
| 42 000 | 1,44034 Kč | 60 494,28 Kč |
| 70 000 | 1,38938 Kč | 97 256,60 Kč |
| 98 000 | 1,35681 Kč | 132 967,38 Kč |
| 140 000 | 1,32312 Kč | 185 236,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |













