Socket Contact Gold 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029881141

DigiKey Part Number
900-2029881141TR-ND - Tape & Reel (TR)
900-2029881141CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2029881141
Description
MF TPA 2 FE CRIMP TERM 16AWG 30S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,15200 Kč61,52 Kč
255,77040 Kč144,26 Kč
505,49720 Kč274,86 Kč
1005,23270 Kč523,27 Kč
2504,90512 Kč1 226,28 Kč
5004,67038 Kč2 335,19 Kč
1 0004,44717 Kč4 447,17 Kč
2 5004,16861 Kč10 421,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,54705 Kč21 282,30 Kč
12 0003,37777 Kč40 533,24 Kč
18 0003,28254 Kč59 085,72 Kč
30 0003,16641 Kč94 992,30 Kč
42 0003,09218 Kč129 871,56 Kč
60 0003,01540 Kč180 924,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč