Socket Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029883241

DigiKey Part Number
900-2029883241TR-ND - Tape & Reel (TR)
900-2029883241CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2029883241
Description
MF TPA 2 FE CRIMP TERM 18-20AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,98200 Kč29,82 Kč
252,80520 Kč70,13 Kč
502,66680 Kč133,34 Kč
1002,54080 Kč254,08 Kč
2502,38032 Kč595,08 Kč
5002,26652 Kč1 133,26 Kč
1 0002,15796 Kč2 157,96 Kč
2 5002,02270 Kč5 056,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,06337 Kč12 380,22 Kč
12 0001,96484 Kč23 578,08 Kč
18 0001,90943 Kč34 369,74 Kč
30 0001,84185 Kč55 255,50 Kč
42 0001,79866 Kč75 543,72 Kč
60 0001,75399 Kč105 239,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč