2026560021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2026560021
2026560021
2026560021

2026560021

DigiKey Part Number
WM17360TR-ND - Tape & Reel (TR)
WM17360CT-ND - Cut Tape (CT)
WM17360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2026560021
Description
CONN HEADER SMD 2POS 1.2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2026560021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.042" (1.06mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.047" (1.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.5A
Voltage Rating
50V
Mated Stacking Heights
1.2mm
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
107,14500 Kč71,45 Kč
1006,07610 Kč607,61 Kč
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč