2 Position Rectangular Housing Connector Receptacle Black 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.047" (1.20mm)
2026542021
2026542021
Molex-Product Spotlight-Pico-EZmate Slim Wire-to-Board System

2026542021

DigiKey Part Number
WM17361-ND
Manufacturer
Manufacturer Product Number
2026542021
Description
CONN RCPT HSG 2POS 1.20MM
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2026542021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Obsolete
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-10°C ~ 35°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CI6302S0000Cvilux USA02987-CI6302S0000-ND0,08000 KčParametric Equivalent
In-Stock: 5 867
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,59000 Kč3,59 Kč
103,00500 Kč30,05 Kč
252,81200 Kč70,30 Kč
502,67600 Kč133,80 Kč
1002,54940 Kč254,94 Kč
2502,38872 Kč597,18 Kč
5002,27458 Kč1 137,29 Kč
1 0002,16573 Kč2 165,73 Kč
2 5002,02997 Kč5 074,93 Kč
Unit Price without VAT:3,59000 Kč
Unit Price with VAT:4,34390 Kč