
2016480081 | |
|---|---|
DigiKey Part Number | 900-2016480081TR-ND - Tape & Reel (TR) 900-2016480081CT-ND - Cut Tape (CT) 900-2016480081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016480081 |
Description | SPOT-ON 1.5 W/B SGL PLG ASSY BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016480081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 100 | 13,29800 Kč | 1 329,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 11,73076 Kč | 6 921,15 Kč |
| 1 180 | 11,17075 Kč | 13 181,49 Kč |
| 1 770 | 10,85573 Kč | 19 214,64 Kč |
| 2 950 | 10,47138 Kč | 30 890,57 Kč |
| 4 130 | 10,22582 Kč | 42 232,64 Kč |
| 5 900 | 9,97181 Kč | 58 833,68 Kč |
| 14 750 | 9,34807 Kč | 137 884,03 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










