2016472024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,30361 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,02808 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,51565 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12 000
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,07319 Kč
Datasheet
2 Position Rectangular Housing Connector Receptacle Blue 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016472024

DigiKey Part Number
900-2016472024-ND
Manufacturer
Manufacturer Product Number
2016472024
Description
SPOT-ON 1.5 W/B SINGLE REC HSG B
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Blue 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016472024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2016472020Molex0WM25210-ND4,59000 KčParametric Equivalent
2016472021Molex0900-2016472021-ND1,30361 KčParametric Equivalent
2016472022Molex0900-2016472022-ND2,02808 KčParametric Equivalent
2016472023Molex0900-2016472023-ND1,51565 KčParametric Equivalent
2250522021Molex12 000900-2250522021-ND3,96000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 0001,40117 Kč25 221,06 Kč
Unit Price without VAT:1,40117 Kč
Unit Price with VAT:1,69542 Kč